
Rectangular power connector, female gender, featuring 48 contacts and a straight orientation. This receptacle utilizes crimp terminal connections with a 2.54mm pitch and a 4-row configuration. Operating across a temperature range of -40°C to 125°C, it supports a maximum AC voltage rating of 250V. The brown housing measures 34.9mm in length and 40.1mm in depth, with RoHS compliance.
Molex 0643201319 technical specifications.
| Depth | 40.1mm |
| Gender | Female |
| Housing Color | Brown |
| Length | 34.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643201319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
