Molex 0643202319 technical specifications.
| Depth | 40.5mm |
| Housing Color | Brown |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 36 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643202319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.