Molex 0643203319 technical specifications.
| Depth | 40.1mm |
| Gender | Female |
| Length | 34.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643203319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.