Molex 0643212018 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Housing Color | Grey |
| Length | 63.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 228 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CMC 64321 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643212018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.