Molex 0643221349 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Length | 15.6mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643221349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.