Molex 0643231319 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Length | 18mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 27500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64323 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643231319 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.