Molex 0643241129 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Length | 21.2mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64324 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643241129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.