Molex 0643241149 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 21A |
| Gender | Female |
| Length | 21.2mm |
| Material | Copper |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMC 64324 |
| Shielding | Unshielded |
| Termination | Crimp |
| DC Rated Voltage | 14V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643241149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.