Molex 0643251023 technical specifications.
| Length | 18.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643251023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.