Molex 0643340300 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 49mm |
| Gender | Male |
| Housing Color | Black |
| Length | 59.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CMC 64334 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0643340300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.