This 4-position right angle connector features a current rating of 1.5A and a maximum voltage rating of 30V AC. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The connector is packaged in a tray and has a pitch of 2.5mm. It is made with a bronze contact material and features a gold contact plating. The connector is RoHS compliant and is terminated with solder.
Molex 067068-8001 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17mm |
| Length | 12mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 067068-8001 to view detailed technical specifications.
No datasheet is available for this part.