
This 4-position female connector features a current rating of 1A and a voltage rating of 30V. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The connector is made with a bronze contact material and has a gold plating. It is packaged in a tray with 400 pieces per package.
Molex 0672260000 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Series | 67226 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0672260000 to view detailed technical specifications.
No datasheet is available for this part.