Molex 0674910022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674910022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.