This Molex connector features copper alloy contacts with gold plating, a straight orientation, and a 1.27mm pitch. It is designed for through hole mounting and is available in a tray packaging format with 6400 pieces per pack. The operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0674911031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674911031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.