MOLEX 67491-1035 PLUG, HIGH SPEED
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4mm |
| Glow Wire Compliant | Non-compliant |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |