
This 7-position I/O connector features a gold contact plating and a 1.27mm pitch. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The connector is RoHS compliant and is available in a tray packaging with 6400 pieces per package. It has a straight orientation and a copper alloy contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0674911038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674911038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
