
This 7-position rectangular connector features a 1.27mm pitch and a maximum operating temperature of 85°C. It has a minimum operating temperature of -35°C and a maximum voltage rating of 15V DC. The connector is made of copper alloy with a gold plating and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0674911130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 4mm |
| Housing Color | Black |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 67491 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674911130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.