
This 7-position through-hole I/O connector features a copper alloy contact material with a gold plating, and is rated for operation between -25°C and 85°C. It has a maximum voltage rating of 15V and a depth of 4mm. The connector is available in a tray packaging with 6400 units per package and is compliant with RoHS regulations. It is not radiation hardened and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0674913012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4mm |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 6400 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67491 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674913012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.