Molex 0674921325 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 67492 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674921325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.