Molex 0674921450 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 22 |
| Package Quantity | 640 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 67492 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0674921450 to view detailed technical specifications.
No datasheet is available for this part.