Molex 0676008002 technical specifications.
| Contact Plating | Gold |
| Depth | 30.5mm |
| Gender | Male |
| Length | 27.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67600 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0676008002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.