Molex 0677790000 technical specifications.
| Contact Plating | Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Ports | 6 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 15mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0677790000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.