Molex 0677990004 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead, Gold |
| Depth | 5.99mm |
| Length | 35.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Series | 67799 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0677990004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
