Molex 0677990005 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Number of Circuits | 50 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 67799 |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0677990005 to view detailed technical specifications.
No datasheet is available for this part.