Molex 0677990007 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.3mm |
| Length | 35.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Series | 67799 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0677990007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.