This modular Ethernet connector features a straight, male orientation with 7 contacts. Designed for telecom and datacom applications, it offers a 1.27mm pitch and surface mount termination with solder. The brass contacts are plated with gold, ensuring reliable conductivity. Operating across a wide temperature range of -55°C to 85°C, this component is halogen-free and RoHS compliant.
Molex 0678005005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.45mm |
| Length | 16.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678005005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.