Molex 0678005022 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Package Quantity | 4800 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678005022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.