Molex 0678007122 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 15V |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4800 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 67800 |
| Termination | Solder |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678007122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.