Molex 0678008062 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 4800 |
| Pitch | 1.27mm |
| Series | 67800 |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678008062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.