Molex 0678030031 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Gender | Female |
| Length | 13.31mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 67803 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678030031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.