Right angle USB receptacle with 5 contacts, featuring a surface mount terminal and female gender. Constructed with copper alloy contacts and gold plating, this connector offers a 0.8mm pitch and a 9.9mm length with a 9mm depth. Designed for telecom and datacom applications, it operates within a 0°C to 50°C temperature range and is supplied on tape and reel packaging. This RoHS compliant component utilizes solder termination.
Molex 0678038020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9mm |
| Length | 9.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678038020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.