This right-angle connector features copper alloy contacts with gold plating, suitable for operating temperatures between -40°C and 85°C. It is available on tape and reel packaging. The connector has a length of 28.1mm and a depth of 30.5mm, with a right-angle orientation.
Molex 0678408001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.5mm |
| Length | 28.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0678408001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.