Molex 0679040111 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679040111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.