Right angle, surface mount card edge connector featuring 52 contacts arranged in 2 rows. This female receptacle utilizes gold contact plating for enhanced conductivity. Operating temperature range spans from -40°C to 80°C with a maximum voltage rating of 50V AC. The 0.8mm pitch and solder termination facilitate secure board-to-board connections. Halogen-free and RoHS compliant, supplied in tape and reel packaging.
Molex 0679100002 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679100002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.