SATA female connector, 15 positions, 3.81mm pitch, for cable mounting. Features copper alloy contacts with gold plating, straight orientation, and IDC termination. Operates within a temperature range of -35°C to 85°C. This free-hanging connector is supplied in trays.
Molex 0679260002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 2184 |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 67926 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679260002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.