Molex 0679260022 technical specifications.
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Tray |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679260022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.