Molex 0679260025 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 24.12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 15V |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679260025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.