Molex 0679260041 technical specifications.
| Depth | 6.7mm |
| Length | 22.22mm |
| Orientation | Straight |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679260041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.