Molex 0679558001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.6mm |
| Length | 29.25mm |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 67955 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0679558001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.