Molex 0679558002 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Molex 0679558002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.