Molex 0681450811 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Flammability Rating | UL94 HB |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 68145 |
| Termination | Solder |
| Voltage Rating | 13V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0681450811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.