Molex 0681451225 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.276inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 22.2mm |
| Housing Color | Grey |
| Length | 30.1mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Series | 68145 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0681451225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.