Molex 0683002002 technical specifications.
| Depth | 2.49mm |
| Housing Color | Black |
| Length | 20.32mm |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0683002002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.