Molex 0684170399 technical specifications.
| Color | Natural |
| Depth | 27.9mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 34.2mm |
| Material | PC, PET, Polyethylene, Polycarbonate |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Series | 68417 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Molex 0684170399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.