Molex 0685030103 technical specifications.
| Depth | 11.5mm |
| Housing Color | Yellow |
| Length | 18.25mm |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Series | OBD 68503 |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685030103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.