Molex 0685080815 technical specifications.
| Depth | 19mm |
| Housing Color | Grey |
| Length | 13.6mm |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685080815 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.