Molex 0685610014 technical specifications.
| Color | Red, Black |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Gender | Female to Female |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Number of Positions | 7 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 68561 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.