Molex 0685610016 technical specifications.
| Color | Black |
| Connector Type A | Serial ATA |
| Connector Type B | Serial ATA |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 40V |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.