Molex 0685610017 technical specifications.
| Color | Red |
| Gender | Female to Female |
| Length | 3.28foot |
| Number of Positions | 7 |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| Series | 68561 |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.