Molex 0685610018 technical specifications.
| Color | Multiple |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 68561 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Molex 0685610018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.